9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
910638
910638
910638

910638

DigiKey Part Number
281-910638-ND
Manufacturer
Manufacturer Product Number
910638
Description
INTERFACE MOD DSUB MALE 9POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket, 4-40 Mating Thread
Positions / Poles
9
Features
Component Area
Voltage - Rated
150V
Current Rating (Per Contact)
1.5 A
Operating Temperature
-25°C ~ 50°C
Length
1.570" (39.88mm)
Width
2.756" (70.00mm)
Wire Gauge
12-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,066.01000kr.1,066.01
10kr.810.46100kr.8,104.61
25kr.749.79640kr.18,744.91
50kr.715.10000kr.35,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,066.01000
Unit Price with VAT:kr.1,332.51250