
910616 | |
|---|---|
DigiKey Part Number | 281-910616-ND |
Manufacturer | |
Manufacturer Product Number | 910616 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 27 A |
Series | Voltage - IEC 380V |
Packaging Bulk | Wire Gauge or Range - mm² 4mm² |
Part Status Active | Features Resistor |
Type Feed Through | Color Beige |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.105.89580 | kr.10,589.58 |
| Unit Price without VAT: | kr.105.89580 |
|---|---|
| Unit Price with VAT: | kr.132.36975 |















