
9046370000 | |
|---|---|
DigiKey Part Number | 9046370000-ND |
Manufacturer | |
Manufacturer Product Number | 9046370000 |
Description | PLIERS LONG NOSE 6.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Serrated 6.30" (160.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Weidmüller | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips |
Part Status Active | Length 6.30" (160.0mm) |
Tool Type Standard | Weight 0.38 lb (172.37 g) |
Tip Type Long Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.59000 | kr.341.59 |
| 5 | kr.316.60200 | kr.1,583.01 |
| 10 | kr.306.41700 | kr.3,064.17 |
| 25 | kr.293.46280 | kr.7,336.57 |
| Unit Price without VAT: | kr.341.59000 |
|---|---|
| Unit Price with VAT: | kr.426.98750 |

