
9037510000 | |
|---|---|
DigiKey Part Number | 281-5165-ND |
Manufacturer | |
Manufacturer Product Number | 9037510000 |
Description | CONN FERRL DIN 2X14AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 21.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.24900 | kr.12.49 |
| 25 | kr.1.17160 | kr.29.29 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.1.06200 | kr.106.20 |
| 300 | kr.0.98270 | kr.294.81 |
| 500 | kr.0.94784 | kr.473.92 |
| 1.000 | kr.0.90250 | kr.902.50 |
| 2.500 | kr.0.84593 | kr.2,114.82 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |


















