
9037480000 | |
|---|---|
DigiKey Part Number | 281-6158-ND |
Manufacturer | |
Manufacturer Product Number | 9037480000 |
Description | CONN FERRL DIN 2X16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.85800 | kr.8.58 |
| 25 | kr.0.80760 | kr.20.19 |
| 50 | kr.0.76760 | kr.38.38 |
| 100 | kr.0.73080 | kr.73.08 |
| 250 | kr.0.68524 | kr.171.31 |
| 500 | kr.0.65236 | kr.326.18 |
| 1.000 | kr.0.62120 | kr.621.20 |
| 2.500 | kr.0.58226 | kr.1,455.65 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

















