
9037470000 | |
|---|---|
DigiKey Part Number | 281-5163-ND |
Manufacturer | |
Manufacturer Product Number | 9037470000 |
Description | CONN FERRL DIN 2X16AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Black |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.82920 | kr.20.73 |
| 50 | kr.0.79000 | kr.39.50 |
| 100 | kr.0.75190 | kr.75.19 |
| 250 | kr.0.70452 | kr.176.13 |
| 500 | kr.0.67078 | kr.335.39 |
| 1.000 | kr.0.63869 | kr.638.69 |
| 2.500 | kr.0.59867 | kr.1,496.68 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |


















