9037430000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.612.68898
9037430000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037430000

DigiKey Part Number
9037430000-ND
Manufacturer
Manufacturer Product Number
9037430000
Description
CONN FERRL DIN 2X18AWG GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 18 AWG (0.75mm²)
Length - Overall
24.00mm
Length - Pin
18.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.37400kr.13.74
25kr.1.28760kr.32.19
50kr.1.22560kr.61.28
100kr.1.16620kr.116.62
250kr.1.09316kr.273.29
500kr.1.04090kr.520.45
1.000kr.0.99111kr.991.11
2.500kr.0.92901kr.2,322.53
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250