
9037380000 | |
|---|---|
DigiKey Part Number | 281-5160-ND |
Manufacturer | |
Manufacturer Product Number | 9037380000 |
Description | CONN FERRL DIN 2X20AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.58080 | kr.14.52 |
| 50 | kr.0.55280 | kr.27.64 |
| 100 | kr.0.52620 | kr.52.62 |
| 250 | kr.0.49300 | kr.123.25 |
| 500 | kr.0.46928 | kr.234.64 |
| 1.000 | kr.0.44684 | kr.446.84 |
| 2.500 | kr.0.41882 | kr.1,047.05 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |















