9037370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037370000

DigiKey Part Number
9037370000-ND
Manufacturer
Manufacturer Product Number
9037370000
Description
CONN FERRULE 2 X 6AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector Two x 6 AWG (16.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 6 AWG (16.00mm²)
Length - Overall
38.00mm
Length - Pin
25.00mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.99200kr.49.92
25kr.4.67720kr.116.93
50kr.4.45180kr.222.59
100kr.4.23940kr.423.94
250kr.3.97364kr.993.41
500kr.3.78380kr.1,891.90
1.000kr.3.60314kr.3,603.14
2.500kr.3.37756kr.8,443.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250