Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037290000

DigiKey Part Number
281-5156-ND
Manufacturer
Manufacturer Product Number
9037290000
Description
CONN FERRULE 2 X 16AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 16 AWG (1.50mm²)
Length - Overall
16.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.595
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.88000kr.0.88
10kr.0.75800kr.7.58
25kr.0.71280kr.17.82
50kr.0.67880kr.33.94
100kr.0.64590kr.64.59
250kr.0.60544kr.151.36
500kr.0.57664kr.288.32
1.000kr.0.54902kr.549.02
2.500kr.0.51460kr.1,286.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.88000
Unit Price with VAT:kr.1.10000