
9037230000 | |
|---|---|
DigiKey Part Number | 281-5153-ND |
Manufacturer | |
Manufacturer Product Number | 9037230000 |
Description | CONN FERRULE 2 X 18AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.64160 | kr.16.04 |
| 50 | kr.0.61120 | kr.30.56 |
| 100 | kr.0.58200 | kr.58.20 |
| 250 | kr.0.54524 | kr.136.31 |
| 500 | kr.0.51912 | kr.259.56 |
| 1.000 | kr.0.49427 | kr.494.27 |
| 2.500 | kr.0.46328 | kr.1,158.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



















