
9028350000 | |
|---|---|
DigiKey Part Number | 281-6149-ND |
Manufacturer | |
Manufacturer Product Number | 9028350000 |
Description | CONN FERRULE 16AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.66440 | kr.16.61 |
| 50 | kr.0.63140 | kr.31.57 |
| 100 | kr.0.60100 | kr.60.10 |
| 250 | kr.0.56324 | kr.140.81 |
| 500 | kr.0.53636 | kr.268.18 |
| 1.000 | kr.0.51075 | kr.510.75 |
| 2.500 | kr.0.47872 | kr.1,196.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



















