9025720000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025720000

DigiKey Part Number
9025720000-ND
Manufacturer
Manufacturer Product Number
9025720000
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.74200kr.7.42
25kr.0.69360kr.17.34
50kr.0.66040kr.33.02
100kr.0.62850kr.62.85
250kr.0.58880kr.147.20
500kr.0.56076kr.280.38
1.000kr.0.53389kr.533.89
2.500kr.0.50043kr.1,251.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500