Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021030000

DigiKey Part Number
9021030000-ND
Manufacturer
Manufacturer Product Number
9021030000
Description
CONN FERRULE 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1163075American Electrical Inc.5.4091163075-NDkr.0.96000Direct
In-Stock: 525
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.68600kr.6.86
25kr.0.64360kr.16.09
50kr.0.61280kr.30.64
100kr.0.58400kr.58.40
250kr.0.54716kr.136.79
500kr.0.52100kr.260.50
1.000kr.0.49613kr.496.13
2.500kr.0.46503kr.1,162.58
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750