Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
9019340000
9019340000

9019340000

DigiKey Part Number
281-6135-ND
Manufacturer
Manufacturer Product Number
9019340000
Description
CONN FERRULE DIN 1AWG BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
1 AWG (50.00mm²)
Packaging
Bulk
Length - Overall
36.00mm
Part Status
Active
Length - Pin
20.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11201500American Electrical Inc.011201500-NDkr.5.85180Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.15400kr.51.54
25kr.4.83120kr.120.78
50kr.4.60040kr.230.02
100kr.4.38090kr.438.09
250kr.4.10628kr.1,026.57
500kr.3.91000kr.1,955.00
1.000kr.3.72336kr.3,723.36
2.500kr.3.49025kr.8,725.62
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250