
9019310000 | |
|---|---|
DigiKey Part Number | 9019310000-ND |
Manufacturer | |
Manufacturer Product Number | 9019310000 |
Description | CONN FERRULE DIN 2AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.73400 | kr.37.34 |
| 25 | kr.3.49960 | kr.87.49 |
| 50 | kr.3.33240 | kr.166.62 |
| 100 | kr.3.17250 | kr.317.25 |
| 250 | kr.2.97372 | kr.743.43 |
| 500 | kr.2.83170 | kr.1,415.85 |
| 1.000 | kr.2.69640 | kr.2,696.40 |
| 2.500 | kr.2.52756 | kr.6,318.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


