
9019300000 | |
|---|---|
DigiKey Part Number | 9019300000-ND |
Manufacturer | |
Manufacturer Product Number | 9019300000 |
Description | CONN FERRULE DIN 3AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 3 AWG (25.00mm²) |
Packaging Bulk | Length - Overall 36.00mm |
Part Status Active | Length - Pin 22.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.67700 | kr.36.77 |
| 25 | kr.3.44880 | kr.86.22 |
| 50 | kr.3.28420 | kr.164.21 |
| 100 | kr.3.12630 | kr.312.63 |
| 250 | kr.2.93036 | kr.732.59 |
| 500 | kr.2.79036 | kr.1,395.18 |
| 1.000 | kr.2.65716 | kr.2,657.16 |
| 2.500 | kr.2.49073 | kr.6,226.83 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |




