


9014980000 | |
|---|---|
DigiKey Part Number | 281-3348-ND |
Manufacturer | |
Manufacturer Product Number | 9014980000 |
Description | TOOL HAND CRIMPER 6-10AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 6-10 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,964.77000 | kr.1,964.77 |
| 5 | kr.1,821.22800 | kr.9,106.14 |
| 10 | kr.1,762.73600 | kr.17,627.36 |
| 25 | kr.1,688.37240 | kr.42,209.31 |
| Unit Price without VAT: | kr.1,964.77000 |
|---|---|
| Unit Price with VAT: | kr.2,455.96250 |
















