
9013600000 | |
|---|---|
DigiKey Part Number | 9013600000-ND |
Manufacturer | |
Manufacturer Product Number | 9013600000 |
Description | TOOL HAND CRIMPER 6-10AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 6-10 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,641.43000 | kr.2,641.43 |
| 5 | kr.2,448.48200 | kr.12,242.41 |
| 10 | kr.2,369.89200 | kr.23,698.92 |
| 25 | kr.2,269.93320 | kr.56,748.33 |
| Unit Price without VAT: | kr.2,641.43000 |
|---|---|
| Unit Price with VAT: | kr.3,301.78750 |

















