
9007440000 | |
|---|---|
DigiKey Part Number | 9007440000-ND |
Manufacturer | |
Manufacturer Product Number | 9007440000 |
Description | SCREWDRIVER CORDLESS 9.41" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screwdriver, Cordless 9.41" (239.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver, Cordless | |
Tip Type | - | |
Size | - | |
Length - Blade | - | |
Length - Overall | 9.41" (239.0mm) | |
Features | 26.6 in-lbs (3Nm) Torque, Includes Battery, Replaceable Blades | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,902.36000 | kr.1,902.36 |
| 5 | kr.1,763.32600 | kr.8,816.63 |
| 10 | kr.1,706.69600 | kr.17,066.96 |
| 25 | kr.1,634.68800 | kr.40,867.20 |
| Unit Price without VAT: | kr.1,902.36000 |
|---|---|
| Unit Price with VAT: | kr.2,377.95000 |










