
9006790000 | |
|---|---|
DigiKey Part Number | 9006790000-ND |
Manufacturer | |
Manufacturer Product Number | 9006790000 |
Description | CONN FERRULE 10AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.95900 | kr.19.59 |
| 25 | kr.1.83600 | kr.45.90 |
| 50 | kr.1.74740 | kr.87.37 |
| 100 | kr.1.66360 | kr.166.36 |
| 300 | kr.1.53913 | kr.461.74 |
| 500 | kr.1.48458 | kr.742.29 |
| 1.000 | kr.1.41369 | kr.1,413.69 |
| 2.500 | kr.1.32508 | kr.3,312.70 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |











