Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005900000

DigiKey Part Number
281-9005900000TR-ND - Tape & Reel (TR)
281-9005900000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005900000
Description
CONN FERRULE 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.81800kr.8.18
25kr.0.76600kr.19.15
50kr.0.72780kr.36.39
100kr.0.69300kr.69.30
250kr.0.64972kr.162.43
500kr.0.61866kr.309.33
1.000kr.0.58899kr.588.99
2.500kr.0.55209kr.1,380.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52570kr.2,628.50
10.000kr.0.50060kr.5,006.00
15.000kr.0.48648kr.7,297.20
25.000kr.0.46925kr.11,731.25
35.000kr.0.45825kr.16,038.75
50.000kr.0.44686kr.22,343.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750