Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005870000

DigiKey Part Number
281-9005870000TR-ND - Tape & Reel (TR)
281-9005870000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005870000
Description
CONN FERRUL DIN 18AWG GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.35520kr.8.88
50kr.0.33720kr.16.86
100kr.0.32140kr.32.14
250kr.0.30104kr.75.26
500kr.0.28656kr.143.28
1.000kr.0.27294kr.272.94
2.500kr.0.25578kr.639.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24356kr.1,217.80
10.000kr.0.23192kr.2,319.20
15.000kr.0.22537kr.3,380.55
25.000kr.0.21739kr.5,434.75
35.000kr.0.21229kr.7,430.15
50.000kr.0.20701kr.10,350.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750