
9005820000 | |
|---|---|
DigiKey Part Number | 281-9005820000TR-ND - Tape & Reel (TR) 281-9005820000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9005820000 |
Description | CONN FERRULE 18AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 18 AWG (0.75mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.29290 | kr.29.29 |
| 250 | kr.0.27492 | kr.68.73 |
| 500 | kr.0.26158 | kr.130.79 |
| 1.000 | kr.0.24910 | kr.249.10 |
| 2.500 | kr.0.23349 | kr.583.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22232 | kr.1,111.60 |
| 10.000 | kr.0.21169 | kr.2,116.90 |
| 15.000 | kr.0.20572 | kr.3,085.80 |
| 25.000 | kr.0.19843 | kr.4,960.75 |
| 35.000 | kr.0.19377 | kr.6,781.95 |
| 50.000 | kr.0.18895 | kr.9,447.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |












