White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire
9004780000
9004780000

9004780000

DigiKey Part Number
281-6121-ND
Manufacturer
Manufacturer Product Number
9004780000
Description
CONN FERRL DIN 2X20AWG WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
Two x 20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
15.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Two Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1381050American Electrical Inc.52.884288-1124-NDkr.0.90000Parametric Equivalent
2794.0Altech Corporation11.4882794.0-NDkr.0.90000Parametric Equivalent
2794.0/100Altech Corporation1.0771920-1819-NDkr.0.96000Parametric Equivalent
In-Stock: 9.774
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.49400kr.4.94
25kr.0.46400kr.11.60
50kr.0.44220kr.22.11
100kr.0.42180kr.42.18
250kr.0.39512kr.98.78
500kr.0.37614kr.188.07
1.000kr.0.35813kr.358.13
2.500kr.0.33563kr.839.07
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000