Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004720000

DigiKey Part Number
9004720000-ND
Manufacturer
Manufacturer Product Number
9004720000
Description
CONN FERRL DIN 2X10AWG YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
Two x 10 AWG (6.00mm²)
Packaging
Bulk
Length - Overall
23.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Yellow
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2800.0Altech Corporation02800.0-NDkr.3.85000Parametric Equivalent
FTD1012MAltech Corporation01920-FTD1012M-NDkr.44.29300Parametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.68600kr.26.86
25kr.2.51520kr.62.88
50kr.2.39480kr.119.74
100kr.2.28070kr.228.07
300kr.2.11017kr.633.05
500kr.2.03544kr.1,017.72
1.000kr.1.93819kr.1,938.19
2.500kr.1.81677kr.4,541.93
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500