
9004320000 | |
---|---|
DigiKey Part Number | 281-3072-ND |
Manufacturer | |
Manufacturer Product Number | 9004320000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | kr.0.41220 | kr.20.61 |
100 | kr.0.39170 | kr.39.17 |
150 | kr.0.38060 | kr.57.09 |
200 | kr.0.37310 | kr.74.62 |
250 | kr.0.36712 | kr.91.78 |
300 | kr.0.36247 | kr.108.74 |
350 | kr.0.35857 | kr.125.50 |
400 | kr.0.35520 | kr.142.08 |
450 | kr.0.35229 | kr.158.53 |
Unit Price without VAT: | kr.0.41220 |
---|---|
Unit Price with VAT: | kr.0.51525 |