
9004310000 | |
|---|---|
DigiKey Part Number | 281-6116-ND |
Manufacturer | |
Manufacturer Product Number | 9004310000 |
Description | CONN FERRULE 18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.42402 | kr.212.01 |
| 1.000 | kr.0.40379 | kr.403.79 |
| 1.500 | kr.0.39236 | kr.588.54 |
| 2.000 | kr.0.38446 | kr.768.92 |
| 2.500 | kr.0.37845 | kr.946.12 |
| 3.000 | kr.0.37362 | kr.1,120.86 |
| 3.500 | kr.0.36957 | kr.1,293.50 |
| 4.000 | kr.0.36609 | kr.1,464.36 |
| 4.500 | kr.0.36306 | kr.1,633.77 |
| Unit Price without VAT: | kr.0.42402 |
|---|---|
| Unit Price with VAT: | kr.0.53003 |












