Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
8950910000
8950910000
Relay Basics - Another Teaching Moment | DigiKey Electronics

8950910000

DigiKey Part Number
281-6106-ND
Manufacturer
Manufacturer Product Number
8950910000
Description
SSR RELAY SPST-NO 500MA 5-48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
12VDC
Voltage - Load
5 V ~ 48 V
Load Current
500 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.109.02000kr.109.02
10kr.97.08800kr.970.88
25kr.92.70680kr.2,317.67
50kr.89.52660kr.4,476.33
100kr.86.45130kr.8,645.13
250kr.82.54476kr.20,636.19
500kr.79.70556kr.39,852.78
Manufacturers Standard Package
Unit Price without VAT:kr.109.02000
Unit Price with VAT:kr.136.27500