



8950710000 | |
|---|---|
DigiKey Part Number | 281-6287-ND |
Manufacturer | |
Manufacturer Product Number | 8950710000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.42000 | kr.88.42 |
| 10 | kr.78.75400 | kr.787.54 |
| 25 | kr.75.20040 | kr.1,880.01 |
| 50 | kr.72.62060 | kr.3,631.03 |
| 100 | kr.70.12740 | kr.7,012.74 |
| 250 | kr.66.95912 | kr.16,739.78 |
| 500 | kr.64.65650 | kr.32,328.25 |
| 1.000 | kr.62.43180 | kr.62,431.80 |
| Unit Price without VAT: | kr.88.42000 |
|---|---|
| Unit Price with VAT: | kr.110.52500 |


