



8921120000 | |
|---|---|
DigiKey Part Number | 281-5027-ND |
Manufacturer | |
Manufacturer Product Number | 8921120000 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 31.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 766.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.15000 | kr.160.15 |
| 10 | kr.142.64200 | kr.1,426.42 |
| 25 | kr.136.20840 | kr.3,405.21 |
| 50 | kr.131.52960 | kr.6,576.48 |
| 100 | kr.127.00890 | kr.12,700.89 |
| 250 | kr.121.26696 | kr.30,316.74 |
| 500 | kr.117.09356 | kr.58,546.78 |
| Unit Price without VAT: | kr.160.15000 |
|---|---|
| Unit Price with VAT: | kr.200.18750 |















