
8909650003 | |
|---|---|
DigiKey Part Number | 281-8909650003-ND |
Manufacturer | |
Manufacturer Product Number | 8909650003 |
Description | COPPER DATA CABLE (ASSEMBLED), N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.33000 | kr.214.33 |
| 10 | kr.182.16100 | kr.1,821.61 |
| 25 | kr.170.76000 | kr.4,269.00 |
| 50 | kr.162.61360 | kr.8,130.68 |
| 100 | kr.154.85870 | kr.15,485.87 |
| 250 | kr.145.17480 | kr.36,293.70 |
| Unit Price without VAT: | kr.214.33000 |
|---|---|
| Unit Price with VAT: | kr.267.91250 |











