
8876380050 | |
|---|---|
DigiKey Part Number | 8876380050-ND |
Manufacturer | |
Manufacturer Product Number | 8876380050 |
Description | FIBER OPTIC CBL ST-ST GOF 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer Weidmüller | Type Multimode, GOF, OM1 |
Packaging Bulk | Bend Radius 60mm |
Part Status Active | Color - Cable Orange |
1st Connector ST | Color - Connectors Black, Red |
2nd Connector ST | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Twin Zip | Operating Temperature -5°C ~ 75°C |
Features Zipcord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.06000 | kr.358.06 |
| Unit Price without VAT: | kr.358.06000 |
|---|---|
| Unit Price with VAT: | kr.447.57500 |

