
8829590000 | |
|---|---|
DigiKey Part Number | 8829590000-ND |
Manufacturer | |
Manufacturer Product Number | 8829590000 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.267.93000 | kr.267.93 |
| 10 | kr.227.75600 | kr.2,277.56 |
| 25 | kr.213.49760 | kr.5,337.44 |
| 50 | kr.203.31300 | kr.10,165.65 |
| 100 | kr.193.61800 | kr.19,361.80 |
| 250 | kr.181.51332 | kr.45,378.33 |
| Unit Price without VAT: | kr.267.93000 |
|---|---|
| Unit Price with VAT: | kr.334.91250 |








