8808370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8808370000

DigiKey Part Number
8808370000-ND
Manufacturer
Manufacturer Product Number
8808370000
Description
CONN MOD JACK 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Chassis Mount
Orientation
Straight
Termination
-
Shielding
-
Ratings
Cat6
Features
Cover
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.290.70000kr.290.70
10kr.247.10600kr.2,471.06
25kr.231.64280kr.5,791.07
50kr.220.59260kr.11,029.63
100kr.210.07590kr.21,007.59
250kr.196.94044kr.49,235.11
Manufacturers Standard Package
Unit Price without VAT:kr.290.70000
Unit Price with VAT:kr.363.37500