
8808330000 | |
|---|---|
DigiKey Part Number | 281-8808330000-ND |
Manufacturer | |
Manufacturer Product Number | 8808330000 |
Description | IE-XRJ45/IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.87000 | kr.148.87 |
| 10 | kr.126.53600 | kr.1,265.36 |
| 25 | kr.118.61040 | kr.2,965.26 |
| 50 | kr.112.94980 | kr.5,647.49 |
| 100 | kr.107.56210 | kr.10,756.21 |
| 250 | kr.100.83492 | kr.25,208.73 |
| 500 | kr.96.02838 | kr.48,014.19 |
| Unit Price without VAT: | kr.148.87000 |
|---|---|
| Unit Price with VAT: | kr.186.08750 |



