



8731720000 | |
|---|---|
DigiKey Part Number | 281-3747-ND |
Manufacturer | |
Manufacturer Product Number | 8731720000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.57000 | kr.56.57 |
| 10 | kr.40.10600 | kr.401.06 |
| 25 | kr.35.36920 | kr.884.23 |
| 50 | kr.32.48220 | kr.1,624.11 |
| 100 | kr.30.13180 | kr.3,013.18 |
| 250 | kr.27.72828 | kr.6,932.07 |
| 500 | kr.26.34760 | kr.13,173.80 |
| 1.000 | kr.25.26736 | kr.25,267.36 |
| Unit Price without VAT: | kr.56.57000 |
|---|---|
| Unit Price with VAT: | kr.70.71250 |















