



8728450000 | |
---|---|
DigiKey Part Number | 8728450000-ND |
Manufacturer | |
Manufacturer Product Number | 8728450000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.52.54000 | kr.52.54 |
10 | kr.37.23500 | kr.372.35 |
25 | kr.32.80880 | kr.820.22 |
50 | kr.30.10680 | kr.1,505.34 |
100 | kr.27.90400 | kr.2,790.40 |
250 | kr.25.64864 | kr.6,412.16 |
500 | kr.24.35148 | kr.12,175.74 |
1.000 | kr.23.33606 | kr.23,336.06 |
Unit Price without VAT: | kr.52.54000 |
---|---|
Unit Price with VAT: | kr.65.67500 |