



8671080000 | |
|---|---|
DigiKey Part Number | 8671080000-ND |
Manufacturer | |
Manufacturer Product Number | 8671080000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.73000 | kr.99.73 |
| 10 | kr.70.97000 | kr.709.70 |
| 25 | kr.63.06760 | kr.1,576.69 |
| 50 | kr.58.33180 | kr.2,916.59 |
| 100 | kr.54.51960 | kr.5,451.96 |
| 250 | kr.50.65964 | kr.12,664.91 |
| 500 | kr.48.46004 | kr.24,230.02 |
| 1.000 | kr.46.74799 | kr.46,747.99 |
| Unit Price without VAT: | kr.99.73000 |
|---|---|
| Unit Price with VAT: | kr.124.66250 |













