
8537260000 | |
|---|---|
DigiKey Part Number | 8537260000-ND |
Manufacturer | |
Manufacturer Product Number | 8537260000 |
Description | INTERFACE MOD DSUB MALE 9POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket, 4-40 Mating Thread | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 125VAC, 150VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 1.772" (45.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.423.31000 | kr.423.31 |
| 10 | kr.311.28300 | kr.3,112.83 |
| 25 | kr.283.38960 | kr.7,084.74 |
| 50 | kr.267.19900 | kr.13,359.95 |
| 100 | kr.254.44800 | kr.25,444.80 |
| 250 | kr.241.78496 | kr.60,446.24 |
| Unit Price without VAT: | kr.423.31000 |
|---|---|
| Unit Price with VAT: | kr.529.13750 |






