
8397760000 | |
|---|---|
DigiKey Part Number  | 8397760000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8397760000  | 
Description  | CONN TERM BLK ISOLATED 14-26 AWG  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Terminal Block Connector 5 Position Isolated 14-26 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Isolated  | |
Disconnect Type  | -  | |
Number of Positions  | 5  | |
Number of Levels  | 2  | |
Terminal - Width  | 6.0mm  | |
Termination Style  | Push In, Spring  | |
Current - IEC  | 10 A  | |
Voltage - IEC  | 400V  | |
Voltage - UL  | -  | |
Wire Gauge or Range - AWG  | 14-26 AWG  | |
Wire Gauge or Range - mm²  | 0.5-2.5mm²  | |
Features  | -  | |
Color  | -  | |
Fuse Type  | -  | |
Material - Insulation  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Stripping Length  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4,146.30000 | kr.4,146.30 | 
| Unit Price without VAT: | kr.4,146.30000 | 
|---|---|
| Unit Price with VAT: | kr.5,182.87500 | 














