Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




8014670000 | |
|---|---|
DigiKey Part Number | 281-4972-ND |
Manufacturer | |
Manufacturer Product Number | 8014670000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 400V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1022600000 | Weidmüller | 17 | 281-4239-ND | kr.140.57000 | Parametric Equivalent |
| 1023300000 | Weidmüller | 38 | 281-4245-ND | kr.93.78000 | Parametric Equivalent |
| 1023400000 | Weidmüller | 30 | 281-4246-ND | kr.81.54000 | Parametric Equivalent |
| 1023500000 | Weidmüller | 17 | 281-5433-ND | kr.135.83000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.83000 | kr.135.83 |
| 10 | kr.97.06700 | kr.970.67 |
| 25 | kr.86.66080 | kr.2,166.52 |
| 50 | kr.80.46720 | kr.4,023.36 |
| 100 | kr.75.50920 | kr.7,550.92 |
| 250 | kr.70.51180 | kr.17,627.95 |
| 500 | kr.67.67448 | kr.33,837.24 |
| Unit Price without VAT: | kr.135.83000 |
|---|---|
| Unit Price with VAT: | kr.169.78750 |






