



8000078358 | |
|---|---|
cms-digikey-product-number | 281-8000078358-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 8000078358 |
cms-description | TERM BLOCK PLUG 7POS 7.50MM |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 7 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Snap In | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 26.8A | |
Voltage - IEC | 1 kV | |
Current - UL | 18.5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.75.84000 | kr.75.84 |
| 10 | kr.53.85900 | kr.538.59 |
| 25 | kr.47.69320 | kr.1,192.33 |
| 50 | kr.43.96960 | kr.2,198.48 |
| 100 | kr.40.95800 | kr.4,095.80 |
| 250 | kr.37.89624 | kr.9,474.06 |
| 500 | kr.36.14548 | kr.18,072.74 |
| 1.000 | kr.34.77978 | kr.34,779.78 |
| Unit Price without VAT: | kr.75.84000 |
|---|---|
| Unit Price with VAT: | kr.94.80000 |

