



8000078350 | |
|---|---|
DigiKey Part Number  | 281-8000078350-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8000078350  | 
Description  | TERM BLOCK PLUG 6POS 7.50MM  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 6  | |
Positions Per Level  | 6  | |
Number of Levels  | 1  | |
Pitch  | 0.295" (7.50mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screwless - Snap In  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | 26.8A  | |
Voltage - IEC  | 1 kV  | |
Current - UL  | 18.5 A  | |
Wire Gauge or Range - AWG  | 12-20 AWG  | |
Wire Gauge or Range - mm²  | 0.5-4mm²  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 100°C  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polybutylene Terephthalate (PBT), Glass Filled  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.610" (15.49mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.55.94000 | kr.55.94 | 
| 10 | kr.39.67400 | kr.396.74 | 
| 25 | kr.34.98240 | kr.874.56 | 
| 50 | kr.32.12540 | kr.1,606.27 | 
| 100 | kr.29.79970 | kr.2,979.97 | 
| 250 | kr.27.42120 | kr.6,855.30 | 
| 500 | kr.26.05478 | kr.13,027.39 | 
| 1.000 | kr.24.98573 | kr.24,985.73 | 
| Unit Price without VAT: | kr.55.94000 | 
|---|---|
| Unit Price with VAT: | kr.69.92500 | 










