
8000078317 | |
|---|---|
cms-digikey-product-number | 281-8000078317-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 8000078317 |
cms-description | TERM BLOCK HDR 5POS 7.50MM |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 26.8A | |
Voltage - IEC | 1 kV | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.551" (14.00mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.27.62000 | kr.27.62 |
| 10 | kr.19.63600 | kr.196.36 |
| 25 | kr.17.19040 | kr.429.76 |
| 50 | kr.15.66480 | kr.783.24 |
| 100 | kr.14.40260 | kr.1,440.26 |
| 250 | kr.13.09300 | kr.3,273.25 |
| 500 | kr.12.33172 | kr.6,165.86 |
| 1.000 | kr.11.73156 | kr.11,731.56 |
| 5.000 | kr.10.79996 | kr.53,999.80 |
| Unit Price without VAT: | kr.27.62000 |
|---|---|
| Unit Price with VAT: | kr.34.52500 |


