
8000011751 | |
|---|---|
DigiKey Part Number | 281-7887-ND |
Manufacturer | |
Manufacturer Product Number | 8000011751 |
Description | CABLE HQ8 PLUG-CBL 7WIRE 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable HQ8 Plug, Angled to Cable 7 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | HQ8 Plug, Angled to Cable | |
Number of Lines | 7 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.948.91000 | kr.948.91 |
| Unit Price without VAT: | kr.948.91000 |
|---|---|
| Unit Price with VAT: | kr.1,186.13750 |

