910xxx3500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910xxx3500
9101903500
9101903500
Circuit Breaker Basics - Another Teaching Moment

7940126718

DigiKey Part Number
281-7940126718-ND
Manufacturer
Manufacturer Product Number
7940126718
Description
CIR BRKR 10A 250VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.516.52000kr.516.52
5kr.428.42200kr.2,142.11
10kr.395.12700kr.3,951.27
50kr.326.97120kr.16,348.56
100kr.301.10470kr.30,110.47
Manufacturers Standard Package
Unit Price without VAT:kr.516.52000
Unit Price with VAT:kr.645.65000