ModbusTCP, ModbusRTU Gateway Ethernet, RJ-45, RS-232, RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940124932

DigiKey Part Number
281-7940124932-ND
Manufacturer
Manufacturer Product Number
7940124932
Description
UNIVERSAL GATEWAY, SINGLE SOLUTI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ModbusTCP, ModbusRTU Gateway Ethernet, RJ-45, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
ModbusTCP, ModbusRTU
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
115.2kbps
Features
-
Voltage - Supply
12V ~ 24V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,842.26000kr.7,842.26
Manufacturers Standard Package
Unit Price without VAT:kr.7,842.26000
Unit Price with VAT:kr.9,802.82500