




7940102643 | |
|---|---|
DigiKey Part Number | 281-7940102643-ND |
Manufacturer | |
Manufacturer Product Number | 7940102643 |
Description | CIR BRKR MAG-HYDR 1A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.668.36000 | kr.668.36 |
| 6 | kr.542.59833 | kr.3,255.59 |
| 12 | kr.500.32667 | kr.6,003.92 |
| 54 | kr.418.96130 | kr.22,623.91 |
| 102 | kr.388.35549 | kr.39,612.26 |
| Unit Price without VAT: | kr.668.36000 |
|---|---|
| Unit Price with VAT: | kr.835.45000 |
















