




7940102582 | |
|---|---|
DigiKey Part Number | 281-7940102582-ND |
Manufacturer | |
Manufacturer Product Number | 7940102582 |
Description | CIR BRKR MAG-HYDR 15A 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 120 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5-02, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.43000 | kr.213.43 |
| 5 | kr.177.09200 | kr.885.46 |
| 10 | kr.163.37200 | kr.1,633.72 |
| 50 | kr.135.31320 | kr.6,765.66 |
| 100 | kr.124.67660 | kr.12,467.66 |
| 250 | kr.121.93596 | kr.30,483.99 |
| Unit Price without VAT: | kr.213.43000 |
|---|---|
| Unit Price with VAT: | kr.266.78750 |






















